
LCC6-10AWF-L | |
|---|---|
DigiKey Part Number | 298-19895-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-10AWF-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,246.83000 | ₹1,246.83 |
| 10 | ₹1,160.07300 | ₹11,600.73 |
| 25 | ₹1,127.02880 | ₹28,175.72 |
| 50 | ₹1,102.61400 | ₹55,130.70 |
| 100 | ₹1,078.71180 | ₹1,07,871.18 |
| 250 | ₹1,047.85420 | ₹2,61,963.55 |
| 500 | ₹1,025.06650 | ₹5,12,533.25 |
| 1,000 | ₹1,002.74379 | ₹10,02,743.79 |
| 2,500 | ₹973.93087 | ₹24,34,827.18 |
