
MLT4H-LPAL | |
|---|---|
DigiKey Part Number | 298-16878-ND |
Manufacturer | |
Manufacturer Product Number | MLT4H-LPAL |
Description | CBL TIE LOCKING SILV 50LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.310" (7.87mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.192' (363.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Aluminum | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹187.69520 | ₹9,384.76 |
| 100 | ₹183.37140 | ₹18,337.14 |
| 150 | ₹180.87400 | ₹27,131.10 |
| 250 | ₹177.76908 | ₹44,442.27 |
| 350 | ₹175.74614 | ₹61,511.15 |
| 500 | ₹173.61856 | ₹86,809.28 |
| 1,250 | ₹168.24248 | ₹2,10,303.10 |
| 2,500 | ₹164.25934 | ₹4,10,648.35 |
| 5,000 | ₹160.34664 | ₹8,01,733.20 |
