
MLT2H-LPAL | |
|---|---|
DigiKey Part Number | 298-14948-ND |
Manufacturer | |
Manufacturer Product Number | MLT2H-LPAL |
Description | CBL TIE LOCKING SILV 50LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.00" (50.80mm) 0.310" (7.87mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Aluminum | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹167.04520 | ₹8,352.26 |
| 100 | ₹163.19660 | ₹16,319.66 |
| 150 | ₹160.98193 | ₹24,147.29 |
| 250 | ₹158.22236 | ₹39,555.59 |
| 350 | ₹156.42203 | ₹54,747.71 |
| 500 | ₹154.53220 | ₹77,266.10 |
| 1,250 | ₹149.75438 | ₹1,87,192.98 |
| 2,500 | ₹146.21331 | ₹3,65,533.28 |
| 5,000 | ₹142.73430 | ₹7,13,671.50 |

