White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X125VAFY

DigiKey Part Number
298-15766-ND
Manufacturer
Manufacturer Product Number
S100X125VAFY
Description
LABEL SELF LAMINATNG 1X1.25" WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" x 1.25" (25.4mm x 31.8mm)
Color
White
Material
Vinyl
For Use With/Related Products
PFX-0 Marker Pen
Operating Temperature
-40°C ~ 66°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,479.57000₹3,479.57
10₹3,235.60400₹32,356.04
25₹3,143.12640₹78,578.16
50₹3,074.82120₹1,53,741.06
100₹3,007.92290₹3,00,792.29
250₹2,921.56376₹7,30,390.94
500₹2,857.78538₹14,28,892.69
1,000₹2,795.27994₹27,95,279.94
Manufacturers Standard Package