
S100X125VARY | |
|---|---|
DigiKey Part Number | 298-15767-ND |
Manufacturer | |
Manufacturer Product Number | S100X125VARY |
Description | LABEL SELF LAMINATNG 1X1.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating, Dispenser and Pen Included Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating, Dispenser and Pen Included | |
Label Size | 1.00" x 1.25" (25.4mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | PFX-0 Marker Pen | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,040.43000 | ₹5,040.43 |
| 10 | ₹4,686.60300 | ₹46,866.03 |
| 25 | ₹4,552.47160 | ₹1,13,811.79 |
| 50 | ₹4,453.39620 | ₹2,22,669.81 |
| 100 | ₹4,356.38030 | ₹4,35,638.03 |
| 250 | ₹4,231.11032 | ₹10,57,777.58 |
| 500 | ₹4,138.60272 | ₹20,69,301.36 |
| 1,000 | ₹4,047.95045 | ₹40,47,950.45 |











