
S100X225VARY | |
|---|---|
DigiKey Part Number | 298-1296-ND |
Manufacturer | |
Manufacturer Product Number | S100X225VARY |
Description | LABEL SELF LAMINATNG 1X2.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating, Dispenser and Pen Included Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating, Dispenser and Pen Included | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | PFX-0 Marker Pen | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,131.75000 | ₹5,131.75 |
| 10 | ₹4,771.68200 | ₹47,716.82 |
| 25 | ₹4,635.10880 | ₹1,15,877.72 |
| 50 | ₹4,534.24440 | ₹2,26,712.22 |
| 100 | ₹4,435.45790 | ₹4,43,545.79 |
| 250 | ₹4,307.89188 | ₹10,76,972.97 |
| 500 | ₹4,213.69386 | ₹21,06,846.93 |
| 1,000 | ₹4,121.37636 | ₹41,21,376.36 |

