Cover - Wire Duct, Snap In White, Off 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T70CIW6

DigiKey Part Number
T70CIW6-ND
Manufacturer
Manufacturer Product Number
T70CIW6
Description
COVER RACEWAY PWR OFFWHT 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White, Off 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct Type T-70, TG-70, Twin70
Height
0.360" (9.14mm)
Width
2.760" (70.10mm)
Length
72.000" (182.80mm, 6.00')
Color
White, Off
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,368.79000₹2,368.79
12₹2,190.64750₹26,287.77
30₹2,128.11967₹63,843.59
54₹2,088.88500₹1,12,799.79
102₹2,047.21422₹2,08,815.85
252₹1,989.25484₹5,01,292.22
504₹1,945.89192₹9,80,729.53
1,002₹1,903.77417₹19,07,581.72
2,502₹1,880.86630₹47,05,927.48