
T70BIW6 | |
|---|---|
DigiKey Part Number | T70BIW6-ND |
Manufacturer | |
Manufacturer Product Number | T70BIW6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.770" (44.96mm) | |
Length | 6.00' (1.83m) | |
Width | 4.071" (103.40mm) | |
Mounting Type | Screw | |
Features | Impact Resistant, Tamper Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,159.82000 | ₹4,159.82 |
| 12 | ₹3,845.70833 | ₹46,148.50 |
| 30 | ₹3,735.70233 | ₹1,12,071.07 |
| 54 | ₹3,666.67926 | ₹1,98,000.68 |
| 102 | ₹3,593.36176 | ₹3,66,522.90 |
| 252 | ₹3,491.41317 | ₹8,79,836.12 |
| 504 | ₹3,415.12452 | ₹17,21,222.76 |
| 1,002 | ₹3,413.12325 | ₹34,19,949.50 |


