
T70CIW8 | |
|---|---|
DigiKey Part Number | T70CIW8-ND |
Manufacturer | |
Manufacturer Product Number | T70CIW8 |
Description | COVER RACEWAY PWR OFF WHT8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White, Off 96.000" (2438.40mm, 8.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type T-70, TG-70, Twin70 | |
Height | 0.360" (9.14mm) | |
Width | 2.760" (70.10mm) | |
Length | 96.000" (2438.40mm, 8.00') | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,108.68000 | ₹3,108.68 |
| 10 | ₹2,891.18900 | ₹28,911.89 |
| 25 | ₹2,808.55160 | ₹70,213.79 |
| 96 | ₹2,691.28938 | ₹2,58,363.78 |
| 192 | ₹2,632.67438 | ₹5,05,473.48 |
| 288 | ₹2,598.95108 | ₹7,48,497.91 |
| 576 | ₹2,542.20467 | ₹14,64,309.89 |
| 1,056 | ₹2,507.82146 | ₹26,48,259.46 |

