
T70BIW8 | |
|---|---|
DigiKey Part Number | T70BIW8-ND |
Manufacturer | |
Manufacturer Product Number | T70BIW8 |
Description | WIRE DUCT SOLID BASE SCREW 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Base Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.770" (44.96mm) | |
Length | 8.00' (2.44m) | |
Width | 4.071" (103.40mm) | |
Mounting Type | Screw | |
Features | Impact Resistant, Tamper Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,458.84000 | ₹5,458.84 |
| 10 | ₹5,075.28200 | ₹50,752.82 |
| 48 | ₹4,828.99563 | ₹2,31,791.79 |
| 96 | ₹4,723.73427 | ₹4,53,478.49 |
| 144 | ₹4,663.15688 | ₹6,71,494.59 |
| 288 | ₹4,561.28323 | ₹13,13,649.57 |
| 528 | ₹4,550.83186 | ₹24,02,839.22 |


