Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSPL2.5MYLY | |
|---|---|
DigiKey Part Number | 298-UTPSPL2.5MYLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL2.5MYLY |
Description | CAT 6 24 AWG UTP COPPER PATCH CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP8YL | Panduit Corp | 7 | 298-16475-ND | ₹2,013.75000 | Parametric Equivalent |
| C6PATCH8YL | StarTech.com | 0 | 5214-C6PATCH8YL-ND | ₹558.18000 | Parametric Equivalent |
| MP-64RJ4528GY-008 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GY-008-ND | ₹772.51000 | Parametric Equivalent |
| MP-64RJ45UNNY-008 | Amphenol Cables on Demand | 6 | MP-64RJ45UNNY-008-ND | ₹806.99000 | Parametric Equivalent |
| N6PATCH8YL | StarTech.com | 21 | 5214-N6PATCH8YL-ND | ₹748.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,794.29600 | ₹17,942.96 |




