Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6PATCH8YL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH8YL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH8YL |
Description | YELLOW MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 8.00' (2.44m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH8YL | StarTech.com | 21 | 5214-N6PATCH8YL-ND | ₹748.28000 | Parametric Equivalent |
| MP-64RJ4528GY-008 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GY-008-ND | ₹772.51000 | Parametric Equivalent |
| MP-64RJ45UNNY-008 | Amphenol Cables on Demand | 6 | MP-64RJ45UNNY-008-ND | ₹806.99000 | Parametric Equivalent |
| UTP28SP8YL | Panduit Corp | 7 | 298-16475-ND | ₹2,013.75000 | Parametric Equivalent |
| UTPSPL2.5MYLY | Panduit Corp | 0 | 298-UTPSPL2.5MYLY-ND | ₹1,794.29600 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹558.18000 | ₹558.18 |




