
1SMA4741-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4741-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4741-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4741-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4741-AU_R1_000A1 |
Description | DIODE ZENER 11V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4741_R1_00001 | Panjit International Inc. | 3,135 | 3757-1SMA4741_R1_00001CT-ND | ₹29.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹6.81914 | ₹12,274.45 |
| 3,600 | ₹6.11223 | ₹22,004.03 |
| 5,400 | ₹5.75165 | ₹31,058.91 |
| 9,000 | ₹5.34587 | ₹48,112.83 |
| 12,600 | ₹5.10548 | ₹64,329.05 |
| 18,000 | ₹4.87166 | ₹87,689.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.84900 | ₹198.49 |
| 100 | ₹12.40310 | ₹1,240.31 |
| 500 | ₹9.16950 | ₹4,584.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹17.61200 | ₹176.12 |
| 100 | ₹9.13220 | ₹913.22 |