
050R15-102B | |
|---|---|
DigiKey Part Number | HFF-15U-04-ND |
Manufacturer | |
Manufacturer Product Number | 050R15-102B |
Description | CABLE FFC/FPC 15POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹316.83000 | ₹316.83 |
| 10 | ₹269.49400 | ₹2,694.94 |
| 25 | ₹252.57120 | ₹6,314.28 |
| 50 | ₹240.49440 | ₹12,024.72 |
| 100 | ₹229.00460 | ₹22,900.46 |
| 250 | ₹214.66328 | ₹53,665.82 |
| 500 | ₹204.41654 | ₹1,02,208.27 |
| 1,000 | ₹194.66276 | ₹1,94,662.76 |
| 2,500 | ₹182.48577 | ₹4,56,214.42 |



