Similar

050R15-76B | |
|---|---|
DigiKey Part Number | HFF-15U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R15-76B |
Description | CABLE FFC/FPC 15POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹305.65000 | ₹305.65 |
| 10 | ₹259.98900 | ₹2,599.89 |
| 25 | ₹243.66280 | ₹6,091.57 |
| 50 | ₹232.03320 | ₹11,601.66 |
| 100 | ₹220.94400 | ₹22,094.40 |
| 250 | ₹207.10028 | ₹51,775.07 |
| 500 | ₹197.21512 | ₹98,607.56 |
| 1,000 | ₹187.80613 | ₹1,87,806.13 |
| 2,500 | ₹176.05743 | ₹4,40,143.58 |




