Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB15-30GM50-E2-V1-M

DigiKey Part Number
2046-NBB15-30GM50-E2-V1-M-ND
Manufacturer
Manufacturer Product Number
NBB15-30GM50-E2-V1-M
Description
INDUCTIVE SEN 15MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
NBB15-30GM50-E2-V1-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
5V ~ 60V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹14,460.60000₹14,460.60
5₹13,488.86000₹67,444.30
10₹13,126.27300₹1,31,262.73
25₹12,692.49240₹3,17,312.31
50₹12,395.45260₹6,19,772.63
Manufacturers Standard Package