
NBB15-30GM50-E2-M | |
|---|---|
DigiKey Part Number | 2046-NBB15-30GM50-E2-M-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-30GM50-E2-M |
Description | INDUCTIVE SEN 15MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-30GM50-E2-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 60V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,460.60000 | ₹14,460.60 |
| 5 | ₹13,488.86000 | ₹67,444.30 |
| 10 | ₹13,126.27300 | ₹1,31,262.73 |
| 25 | ₹12,692.49240 | ₹3,17,312.31 |
| 50 | ₹12,395.45260 | ₹6,19,772.63 |

