
NBB15-30GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB15-30GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-30GM50-E2 |
Description | INDUCTIVE SEN 15MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-30GM50-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,794.44000 | ₹12,794.44 |
| 5 | ₹11,919.42200 | ₹59,597.11 |
| 10 | ₹11,593.27000 | ₹1,15,932.70 |
| 25 | ₹11,203.04440 | ₹2,80,076.11 |
| 50 | ₹10,935.74980 | ₹5,46,787.49 |
