NJ5-18GM-N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pepperl+Fuchs, Inc.
In Stock: 2
Unit Price: ₹12,608.07000
Datasheet
Inductive Proximity Sensor 0.197" (5mm) IP66, IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ5-18GM-N

DigiKey Part Number
2046-NJ5-18GM-N-ND
Manufacturer
Manufacturer Product Number
NJ5-18GM-N
Description
INDUCTIVE SEN 5MM NAMUR
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP66, IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
SCR-NC, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
5V ~ 25V
Termination Style
Cable
Operating Temperature
-25°C ~ 100°C
Ingress Protection
IP66, IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes