1047484 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ₹348.51550
Datasheet
7 Position Terminal Block Black Middle 19.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047484

DigiKey Part Number
277-1047484-ND
Manufacturer
Manufacturer Product Number
1047484
Description
TERM BLK 7POS BLACK
Customer Reference
Detailed Description
7 Position Terminal Block Black Middle 19.0mm
Datasheet
 Datasheet
EDA/CAD Models
1047484 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
Direct Mount
Number of Positions
7
Number of Levels
1
Terminal - Width
19.0mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
450 V
Current - UL
30 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
Block of 3
Housing Color
Black
Length
0.850" (21.60mm)
Height (Max)
0.736" (18.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-35°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes