
1089521 | |
---|---|
DigiKey Part Number | 277-1089521-ND |
Manufacturer | |
Manufacturer Product Number | 1089521 |
Description | CONN FIBER LC PLUG DUPLEX 125UM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.0mm ~ 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Gray | |
Boot Color | White | |
Ingress Protection | IP20 | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -25°C ~ 70°C | |
Mating Cycles | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,993.30000 | ₹3,993.30 |