



1350428 | |
|---|---|
DigiKey Part Number | 277-1350428-ND |
Manufacturer | |
Manufacturer Product Number | 1350428 |
Description | TEST DISCONNECT TERMINAL BLOCK, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1350428 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1164788 | Phoenix Contact | 35 | 277-1164788-ND | ₹1,083.75000 | Parametric Equivalent |
| 1166809 | Phoenix Contact | 50 | 277-1166809-ND | ₹1,146.19000 | Parametric Equivalent |
| 1350421 | Phoenix Contact | 44 | 277-1350421-ND | ₹1,214.21000 | Parametric Equivalent |
| 1350422 | Phoenix Contact | 50 | 277-1350422-ND | ₹1,214.21000 | Parametric Equivalent |
| 1350423 | Phoenix Contact | 30 | 277-1350423-ND | ₹1,214.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,083.75000 | ₹1,083.75 |