Fiber Optic Plug Connector SCRJ Duplex Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408028

DigiKey Part Number
277-18079-ND
Manufacturer
Manufacturer Product Number
1408028
Description
CONN FIBER SCRJ PLUG DUPLEX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SCRJ Duplex Silver
Datasheet
 Datasheet
EDA/CAD Models
1408028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SCRJ
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
POF
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
10.0mm
Mounting Type
Free Hanging (In-Line), 45° Angle
Fastening Type
Push-Pull
Housing Color
Silver
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Reflection
-
Housing Material
Zinc Die Cast, Nickel Plated
Ferrule Material
Copper Alloy
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,385.22000₹5,385.22
Manufacturers Standard Package