Cable Fiber Optic ST (2) To SCRJ Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901821

DigiKey Part Number
2901821-ND
Manufacturer
Manufacturer Product Number
2901821
Description
CABLE FIBER OPTIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To SCRJ Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
ST (2)
2nd Connector
SCRJ Duplex
Cable Diameter
0.22" (5.7mm)
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM2
Ratings
-
Bend Radius
60mm
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Return Loss
-
Operating Temperature
-5°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,243.23000₹8,243.23
Manufacturers Standard Package