Surge Protection Device (SPD) 100VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910343

DigiKey Part Number
277-17984-ND
Manufacturer
Manufacturer Product Number
2910343
Description
SPD TYPE 2 100VDC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 100VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2910343 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
100VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
15 kA
Series
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
5 kA
Part Status
Last Time Buy
Voltage - Protection Level (VP) (2416)
550 V
Type
Type 2
Operating Temperature
-40°C ~ 80°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2910345Phoenix Contact0277-17986-ND₹16,124.91000MFR Recommended
1420A-PV-48-PBourns Inc.0118-1420A-PV-48-P-ND₹5,310.39060Similar
In-Stock: 7
Factory Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/10/2026
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,627.52000₹13,627.52
Manufacturers Standard Package