


1658-T-18 | |
|---|---|
DigiKey Part Number | 1658-T-18-ND |
Manufacturer | |
Manufacturer Product Number | 1658-T-18 |
Description | COAX CBL N-TYPE TO N-TYPE 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-214 DS 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-214 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 89°C | |
Ingress Protection | - | |
Base Product Number |
