Cable Assembly Coaxial N-Type to N-Type RG-214 DS 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial N-Type to N-Type RG-214 DS 60.0" (1.5m) 5.0'
Who is Pomona Electronics?

1658-T-60

DigiKey Part Number
501-2079-ND
Manufacturer
Manufacturer Product Number
1658-T-60
Description
COAX CBL N-TYPE TO N-TYPE 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-214 DS 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-214 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
89°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,604.22000₹13,604.22
Manufacturers Standard Package
Alternate Length
COAX CBL N-TYPE TO N-TYPE 18"
In-Stock: 0
Unit Price:
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 3
Unit Price: ₹7,323.49000
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 7
Unit Price: ₹10,435.90000
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 0
Unit Price: