
3784-24-0 | |
|---|---|
DigiKey Part Number | 3784-24-0-ND |
Manufacturer | |
Manufacturer Product Number | 3784-24-0 |
Description | TEST LEAD BANANA TO GRABBER 24" |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Miniature Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VAC, DC |
Category | 2nd Connector Mini Hook |
Manufacturer Pomona Electronics | Cable Length 24.0" (609.60mm) |
Series | Type Patch Cord |
Packaging Bulk | Contents 1 Lead, Black |
Part Status Obsolete | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Front Stacking | Wire Gauge 20 AWG |
Configuration Banana to Grabber, Hook | Voltage - Rated 300VAC, DC |
1st Connector Miniature Banana Plug, Single, Stackable | Current Rating (Amps) 5A |



