36.0" (914.40mm) Miniature Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Miniature Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VAC, DC
Who is Pomona Electronics?

3784-36-0

DigiKey Part Number
3784-36-0-ND
Manufacturer
Manufacturer Product Number
3784-36-0
Description
TEST LEAD BANANA TO GRABBER 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Miniature Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VAC, DC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Mini Hook
Manufacturer
Pomona Electronics
Cable Length
36.0" (914.40mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Black
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Front Stacking
Wire Gauge
20 AWG
Configuration
Banana to Grabber, Hook
Voltage - Rated
300VAC, DC
1st Connector
Miniature Banana Plug, Single, Stackable
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price: ₹748.52000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price: