Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6510-V-72-6

DigiKey Part Number
6510-V-72-6-ND
Manufacturer
Manufacturer Product Number
6510-V-72-6
Description
COAX CABLE BNC TO BNC 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Blue
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
COAX CABLE BNC TO BNC 6'
In-Stock: 0
Unit Price:
COAX CABLE BNC TO BNC 6'
In-Stock: 0
Unit Price: ₹3,016.27500