
CDR33BX473AKUS | |
|---|---|
DigiKey Part Number | 1001-2330-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BX473AKUS |
Description | CAP CER 0.047UF 50V 10% BX 1210 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX473AKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹85.54500 | ₹855.45 |
| 50 | ₹67.85800 | ₹3,392.90 |
| 400 | ₹54.23890 | ₹21,695.56 |
| 800 | ₹51.20338 | ₹40,962.70 |
| 1,200 | ₹49.68444 | ₹59,621.33 |
| 2,800 | ₹47.01566 | ₹1,31,643.85 |
| 5,200 | ₹45.42997 | ₹2,36,235.84 |