
AKZ350/2-5.08-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ350/2-5.08-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ350/2-5.08-V-GREEN |
Description | TERM BLK 2POS 5.08MM 0.200" VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹79.67400 | ₹796.74 |
| 25 | ₹69.33040 | ₹1,733.26 |
| 50 | ₹62.54640 | ₹3,127.32 |
| 200 | ₹51.83470 | ₹10,366.94 |
| 400 | ₹47.82073 | ₹19,128.29 |
| 600 | ₹45.83663 | ₹27,501.98 |
| 1,000 | ₹43.67907 | ₹43,679.07 |
| 5,000 | ₹38.88577 | ₹1,94,428.85 |
