3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKZ350/3-5.08-V-GREEN

DigiKey Part Number
5294-AKZ350/3-5.08-V-GREEN-ND
Manufacturer
Manufacturer Product Number
AKZ350/3-5.08-V-GREEN
Description
TERM BLK 3POS 5.08MM 0.200" VERT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel
Torque - Screw
0.5 Nm (4.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹156.55000₹156.55
10₹112.84800₹1,128.48
25₹98.25520₹2,456.38
50₹88.82480₹4,441.24
200₹74.16675₹14,833.35
400₹68.75030₹27,500.12
600₹66.08752₹39,652.51
1,000₹63.20434₹63,204.34
5,000₹56.83955₹2,84,197.75
Manufacturers Standard Package