
BBUP00160808300Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00160808300Y00TR-ND - Tape & Reel (TR) 553-BBUP00160808300Y00CT-ND - Cut Tape (CT) 553-BBUP00160808300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160808300Y00 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4.5A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 25 | ₹4.39840 | ₹109.96 |
| 50 | ₹3.95100 | ₹197.55 |
| 100 | ₹3.54110 | ₹354.11 |
| 250 | ₹3.05276 | ₹763.19 |
| 500 | ₹2.71916 | ₹1,359.58 |
| 1,000 | ₹2.41072 | ₹2,410.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.85883 | ₹7,435.32 |
| 8,000 | ₹1.61177 | ₹12,894.16 |
| 12,000 | ₹1.47506 | ₹17,700.72 |
| 20,000 | ₹1.46768 | ₹29,353.60 |

