
BWCU00201212181M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00201212181M02TR-ND - Tape & Reel (TR) 553-BWCU00201212181M02CT-ND - Cut Tape (CT) 553-BWCU00201212181M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00201212181M02 |
Description | CMC 330MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹10.51120 | ₹262.78 |
| 50 | ₹9.89640 | ₹494.82 |
| 100 | ₹9.32790 | ₹932.79 |
| 250 | ₹8.62904 | ₹2,157.26 |
| 500 | ₹8.13514 | ₹4,067.57 |
| 1,000 | ₹7.66921 | ₹7,669.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.23077 | ₹14,461.54 |
| 4,000 | ₹6.81749 | ₹27,269.96 |
| 6,000 | ₹6.58701 | ₹39,522.06 |
| 10,000 | ₹6.30785 | ₹63,078.50 |
| 14,000 | ₹6.13064 | ₹85,828.96 |
| 20,000 | ₹5.94834 | ₹1,18,966.80 |
| 50,000 | ₹5.50504 | ₹2,75,252.00 |
| 1,00,000 | ₹5.23006 | ₹5,23,006.00 |

