Similar



JK0-5101NL | |
|---|---|
DigiKey Part Number | 553-JK0-5101NL-ND |
Manufacturer | |
Manufacturer Product Number | JK0-5101NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JK0-5101NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Brass | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,609.32000 | ₹1,609.32 |
| 10 | ₹1,367.78400 | ₹13,677.84 |
| 25 | ₹1,282.12760 | ₹32,053.19 |
| 45 | ₹1,230.03444 | ₹55,351.55 |
| 90 | ₹1,171.33767 | ₹1,05,420.39 |
| 270 | ₹1,084.03619 | ₹2,92,689.77 |
| 450 | ₹1,045.70844 | ₹4,70,568.80 |
