PF0560.154NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 666
Unit Price: ₹183.69000
Datasheet

Similar


TT Electronics/BI Magnetics
In Stock: 1,600
Unit Price: ₹47.75321
Datasheet

Similar


Bourns Inc.
In Stock: 19,715
Unit Price: ₹70.99000
Datasheet
PF0560NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.154NLT

DigiKey Part Number
553-1755-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0560.154NLT
Description
FIXED IND 150UH 850MA 506MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µH Shielded Wirewound Inductor 850 mA 506mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0560.154NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
150 µH
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
506mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,480₹69.59327₹1,72,591.31