PG0926.722NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 918
Unit Price: ₹238.56000
Datasheet
7.2 µH Unshielded Wirewound Inductor 12 A 7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0926.722NLT

DigiKey Part Number
PG0926.722NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0926.722NLT
Description
FIXED IND 7.2UH 12A 7 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.2 µH Unshielded Wirewound Inductor 12 A 7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0926.722NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
7mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.528" L x 0.528" W (13.40mm x 13.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PG0926.722NLPulse Electronics918553-3148-ND₹238.56000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₹172.49453₹1,55,245.08