
QBLP679-RGBCW | |
|---|---|
DigiKey Part Number | 1516-QBLP679-RGBCWTR-ND - Tape & Reel (TR) 1516-QBLP679-RGBCWCT-ND - Cut Tape (CT) 1516-QBLP679-RGBCWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP679-RGBCW |
Description | LED RGBW DIFFUSED 8PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Green, 3.2V White 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679-RGBCW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Green, 3.2V White | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue, 20mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹49.38900 | ₹493.89 |
| 100 | ₹36.07230 | ₹3,607.23 |
| 500 | ₹30.10280 | ₹15,051.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.27159 | ₹29,271.59 |
| 2,000 | ₹27.54345 | ₹55,086.90 |
| 3,000 | ₹26.65648 | ₹79,969.44 |
| 5,000 | ₹25.65448 | ₹1,28,272.40 |
| 7,000 | ₹25.05838 | ₹1,75,408.66 |
| 10,000 | ₹24.47670 | ₹2,44,767.00 |









