
L80-M39 | |
|---|---|
DigiKey Part Number | 2958-L80-M39TR-ND - Tape & Reel (TR) 2958-L80-M39CT-ND - Cut Tape (CT) 2958-L80-M39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L80-M39 |
Description | RF TXRX MOD NAVIGATION CHIP SMD |
Customer Reference | |
Detailed Description | Navigation GPS Transceiver Module 1.575GHz Integrated, Chip Surface Mount |
EDA/CAD Models | L80-M39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.575GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | MT3339 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module | |
Base Product Number |



