Ultraviolet (UV) Emitter 388nm (385nm ~ 390nm) 3.3V, 3.6V 1.5A 60° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV07L5GCP

DigiKey Part Number
3970-QLUV07L5GCPTR-ND - Tape & Reel (TR)
3970-QLUV07L5GCPCT-ND - Cut Tape (CT)
3970-QLUV07L5GCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV07L5GCP
Description
3535,UV,QUARTZ LENS,385NM,60
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 388nm (385nm ~ 390nm) 3.3V, 3.6V 1.5A 60° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
-
Wavelength
388nm (385nm ~ 390nm)
Voltage - Forward (Vf) (Typ)
3.3V, 3.6V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,008
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹237.62000₹237.62
10₹171.64900₹1,716.49
100₹132.45460₹13,245.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹115.21330₹57,606.65
1,000₹109.59233₹1,09,592.33
1,500₹106.71288₹1,60,069.32
2,500₹103.46292₹2,58,657.30
3,500₹101.53067₹3,55,357.35
5,000₹99.64714₹4,98,235.70
Manufacturers Standard Package