R113240000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₹953.60960

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₹632.64000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 94
Unit Price: ₹558.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹903.90000
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R113240000

DigiKey Part Number
2201-R113240000-ND
Manufacturer
Manufacturer Product Number
R113240000
Description
MCX / STRAIGHT JACK CRIMP TYPE C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
R113240000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,185.33000₹1,185.33
10₹1,007.34100₹10,073.41
25₹944.19800₹23,604.95
50₹899.11440₹44,955.72
100₹856.21160₹85,621.16
300₹792.38230₹2,37,714.69
500₹764.36190₹3,82,180.95
1,000₹727.92617₹7,27,926.17
Manufacturers Standard Package