R113240000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₹1,185.33000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₹632.64000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 94
Unit Price: ₹558.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹903.90000
Datasheet
Image for R113240000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R113240000W

DigiKey Part Number
2201-R113240000W-ND
Manufacturer
Manufacturer Product Number
R113240000W
Description
MCX / STRAIGHT JACK CRIMP TYPE C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
50₹953.60960₹47,680.48
Manufacturers Standard Package