Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R124154003W | |
|---|---|
DigiKey Part Number | 2201-R124154003W-ND |
Manufacturer | |
Manufacturer Product Number | R124154003W |
Description | SMA / RIGHT ANGLE PLUG SOLDER TY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9443-1563-009 | Radiall USA, Inc. | 11 | 2201-9443-1563-009-ND | ₹2,944.68000 | Parametric Equivalent |
| R124154003 | Radiall USA, Inc. | 0 | 2201-R124154003-ND | ₹860.79640 | Parametric Equivalent |
| R125154000 | Radiall USA, Inc. | 61 | 2201-R125154000-ND | ₹2,400.47000 | Parametric Equivalent |
| R125154000W | Radiall USA, Inc. | 0 | 2201-R125154000W-ND | ₹2,425.25880 | Parametric Equivalent |
| R125154002 | Radiall USA, Inc. | 38 | 2201-R125154002-ND | ₹1,942.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹912.01140 | ₹45,600.57 |









