General ISM < 1GHz Transceiver Module 862MHz ~ 930MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 862MHz ~ 930MHz Antenna Not Included, Castellation Surface Mount
RC1880_B

RC1880

DigiKey Part Number
1783-1062-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1880
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 862MHz ~ 930MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK
Frequency
862MHz ~ 930MHz
Data Rate
50kbps
Power - Output
14dBm
Sensitivity
-110dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1310
Memory Size
128kB Flash, 20kB SRAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
24mA
Current - Transmitting
32mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹1,174.67849₹11,74,678.49
Manufacturers Standard Package