
RC1880CEF-DK | |
|---|---|
DigiKey Part Number | 1783-1069-ND |
Manufacturer | |
Manufacturer Product Number | RC1880CEF-DK |
Description | EVAL BOARD FOR RC1880CEF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC1880CEF - 802.15.4 (6LoWPAN) Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (6LoWPAN) | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RC1880CEF | |
Note | - | |
RF Type | 802.15.4 (6LoWPAN) | |
RF Frequency | 868MHz, 915MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,296.50000 | ₹23,296.50 |
