0392-SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 22
Unit Price: ₹333.61000
Datasheet
#6-32 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0392-SS

DigiKey Part Number
1772-1650-ND
Manufacturer
Manufacturer Product Number
0392-SS
Description
PANEL SCREW KNOB SLOTTED #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
0392-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.313" (7.95mm) 5/16"
Head Height
0.313" (7.95mm) 5/16"
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
0.937" (23.80mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
119₹156.51336₹18,625.09