Parametric Equivalent

3018-B-256-B-12 | |
|---|---|
DigiKey Part Number | 1772-3018-B-256-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 3018-B-256-B-12 |
Description | RND STANDOFF #2-56 BRASS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.313" (7.94mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.97mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.418" (10.61mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | ₹64.98956 | ₹35,484.30 |
