
C151 | |
|---|---|
DigiKey Part Number | 4938-C151-ND |
Manufacturer | |
Manufacturer Product Number | C151 |
Description | Laser Controller 250mA 4V |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 4.5V ~ 5.5V, 10.8V ~ 13.2V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RedWave Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laser Diode Controller | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 4.5V ~ 5.5V, 10.8V ~ 13.2V | |
Current - Supply | 250 mA | |
Current - Modulation | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85,067.72000 | ₹85,067.72 |
| 5 | ₹80,818.76000 | ₹4,04,093.80 |
| 10 | ₹74,002.72000 | ₹7,40,027.20 |
| 25 | ₹66,301.48000 | ₹16,57,537.00 |
