Similar
Similar
Similar
Similar

853S014AGILFT | |
|---|---|
DigiKey Part Number | 800-853S014AGILFTTR-ND - Tape & Reel (TR) 800-853S014AGILFTCT-ND - Cut Tape (CT) 800-853S014AGILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S014AGILFT |
Description | IC CLK BUFFER 2:5 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP14DTR2G | onsemi | 768 | 488-MC100EP14DTR2GCT-ND | ₹12.34000 | Similar |
| MC100LVEP14DTG | onsemi | 311 | MC100LVEP14DTGOS-ND | ₹10.43000 | Similar |
| MC100LVEP14DTR2G | onsemi | 2,459 | 488-MC100LVEP14DTR2GCT-ND | ₹7.89000 | Similar |
| SI53320-B-GTR | Skyworks Solutions Inc. | 0 | SI53320-B-GTR-ND | ₹2.00200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,252.26000 | ₹1,252.26 |
| 10 | ₹956.63000 | ₹9,566.30 |
| 25 | ₹885.10520 | ₹22,127.63 |
| 100 | ₹807.56900 | ₹80,756.90 |
| 250 | ₹770.99368 | ₹1,92,748.42 |
| 500 | ₹763.48958 | ₹3,81,744.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹708.96740 | ₹21,26,902.20 |

